Part Details for SC 1250-3 by EDSYN
Results Overview of SC 1250-3 by EDSYN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC 1250-3 Information
SC 1250-3 by EDSYN is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137125-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Plug, | |
54112-809401250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SC 1250-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8751
|
Newark | Solder Wire, Sn/Cu, 1Mm, 250G Rohs Compliant: Yes |Edsyn SC 1250-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$53.7600 / $59.2700 | Buy Now |
Part Details for SC 1250-3
SC 1250-3 CAD Models
SC 1250-3 Part Data Attributes
|
SC 1250-3
EDSYN
Buy Now
|
Compare Parts:
SC 1250-3
EDSYN
|
Samacsys Manufacturer | EDSYN |