-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, AT1739, 6/5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBTC-2-10LX+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SBTC-2-10LX+CT-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2523 In Stock |
|
$2.9880 / $5.1100 | Buy Now |
DISTI #
139-SBTC-2-10LX
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD/SM /TOPHAT RoHS RoHS: Compliant | 2154 |
|
$2.9800 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBTC-2-10LX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBTC-2-10LX+
Mini-Circuits
Splitter And Combiner, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, AT1739, 6/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, AT1739, 6/5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.17 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The SBTC-2-10LX+ has a 50-ohm input and output impedance. To impedance match, use a pi-network or a T-network topology with resistors and capacitors. You can also use simulation software like ADS or AWR to optimize the matching network.
The SBTC-2-10LX+ can handle up to +15 dBm of input power. Exceeding this limit may cause compression, distortion, or even damage to the device.
The SBTC-2-10LX+ requires a positive voltage supply (Vcc) of 5V to 12V, and a negative voltage supply (Vee) of -5V to -12V. The recommended biasing scheme is to use a voltage divider network to set the bias voltage to around 2.5V to 3.5V.
The SBTC-2-10LX+ operates over a temperature range of -40°C to +85°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management in your system design.