-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR20A200CT by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6973
|
Newark | Schottky Diode, 200V, 20A, To-220Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR20A200CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$0.8770 / $1.7400 | Buy Now |
DISTI #
SBR20A200CTDI-ND
|
DigiKey | DIODE ARRAY SBR 200V 10A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
643 In Stock |
|
$0.4397 / $1.4600 | Buy Now |
DISTI #
SBR20A200CT
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 960 mV, 20 ns, 180 A, TO-220AB - Rail/Tube (Alt: SBR20A200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4139 / $0.4510 | Buy Now |
DISTI #
621-SBR20A200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200V Low VF RoHS: Compliant | 163 |
|
$0.4440 / $1.4500 | Buy Now |
|
Future Electronics | SBR Series 200 V 20 A 10 mA 30 ns Through Hole Fast Recovery Rectifier TO-220-3 Min Qty: 50 Package Multiple: 50 |
22900 null |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
SBR20A200CT
|
Avnet Silica | Fast Ultrafast Diode 200 V 20 A Dual Common Cathode 960 mV 20 ns 180 A TO220AB (Alt: SBR20A200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 18300 |
|
$0.0517 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR20A200CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20A200CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR20A200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20A200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR20200CT | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | SBR20A200CT vs MBR20200CT |
SBR20A200CTI | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | SBR20A200CT vs SBR20A200CTI |
The recommended PCB footprint for SBR20A200CT is a standard SOD-123 package with a pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within its recommended operating temperature range (-55°C to 150°C), and consider using a heat sink or thermal management system to prevent overheating.
The maximum allowable voltage stress for SBR20A200CT is 200V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.
Yes, SBR20A200CT can be used in switching regulator applications due to its fast switching speed and low voltage drop. However, ensure that the device is operated within its recommended operating conditions and that the circuit is properly designed to minimize voltage spikes and ringing.
To prevent ESD damage, handle SBR20A200CT with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the device is stored in an ESD-protective package when not in use.