Part Details for SBR20A200CT-G by Diodes Incorporated
Results Overview of SBR20A200CT-G by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR20A200CT-G Information
SBR20A200CT-G by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR20A200CT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20A200CT-G
|
Avnet Americas | SUPER BARRIER RECTIFIER - Rail/Tube (Alt: SBR20A200CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 83150 Factory Stock |
|
$0.7723 / $0.8125 | Buy Now |
DISTI #
SBR20A200CT-G
|
TME | Diode: rectifying, THT, 200V, 10Ax2, tube, TO220AB, 30ns, SBR® Min Qty: 1 | 0 |
|
$0.7100 / $1.1900 | RFQ |
DISTI #
SBR20A200CT-G
|
IBS Electronics | RECTIFIER DIODE SUPER BARRIER RECTIFIER 200V 20A 30NS 3-PIN(3+, TAB) TO-220AB TUBE Min Qty: 50 Package Multiple: 1 | 500 |
|
$0.7475 / $0.8320 | Buy Now |
DISTI #
SBR20A200CT-G
|
Avnet Silica | SUPER BARRIER RECTIFIER (Alt: SBR20A200CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
LCSC | TO-220AB Super Barrier Rectifiers (SBR) ROHS | 242 |
|
$0.6111 / $0.7936 | Buy Now |
Part Details for SBR20A200CT-G
SBR20A200CT-G CAD Models
SBR20A200CT-G Part Data Attributes
|
SBR20A200CT-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20A200CT-G
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20A200CT-G
This table gives cross-reference parts and alternative options found for SBR20A200CT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20A200CT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF2004PTH | Taiwan Semiconductor | $0.9079 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | SBR20A200CT-G vs SF2004PTH |
SBR20A200CTFP | Diodes Incorporated | $0.9316 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | SBR20A200CT-G vs SBR20A200CTFP |
SBR20A200CTB | Diodes Incorporated | $0.9368 | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | SBR20A200CT-G vs SBR20A200CTB |
SBR20A200CT | Diodes Incorporated | $1.1627 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SBR20A200CT-G vs SBR20A200CT |
SBR20A200CTFP-G | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | SBR20A200CT-G vs SBR20A200CTFP-G |
SBR20A200CT-G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for SBR20A200CT-G is a standard SOD-123 package with a minimum pad size of 1.5mm x 1.5mm and a maximum pad size of 2.5mm x 2.5mm, with a 0.5mm spacing between pads.
-
Yes, SBR20A200CT-G is rated for operation up to 150°C, but it's recommended to derate the current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
To ensure reliability, follow the recommended operating conditions, storage conditions, and handling procedures outlined in the datasheet. Additionally, perform thorough testing and validation of your design to ensure that the component is operating within its specified parameters.
-
Yes, SBR20A200CT-G is compatible with lead-free soldering processes, but it's recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
-
The typical turn-on and turn-off time for SBR20A200CT-G is around 10-20ns, but this can vary depending on the specific application and circuit design.