Part Details for SBR10E45P5-13 by Diodes Incorporated
Results Overview of SBR10E45P5-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR10E45P5-13 Information
SBR10E45P5-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR10E45P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6944
|
Newark | Schottky Diode, 45V, 10A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR10E45P5-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.1980 / $0.5900 | Buy Now |
DISTI #
SBR10E45P5-13DICT-ND
|
DigiKey | DIODE SBR 45V 10A POWERDI5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4037 In Stock |
|
$0.1706 / $0.6100 | Buy Now |
DISTI #
SBR10E45P5-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 3 PowerDI 5 T/R - Tape and Reel (Alt: SBR10E45P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1481 | Buy Now |
DISTI #
621-SBR10E45P5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SBR 45Vrrm | 4211 |
|
$0.1700 / $0.6000 | Buy Now |
|
Quest Components | 3328 |
|
$0.4170 / $1.3900 | Buy Now | |
DISTI #
SBR10E45P5-13
|
IBS Electronics | RECTIFIER DIODE SUPER BARRIER RECTIFIER 45V 10A 3-PIN(3+, TAB) POWERDI 5 T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1898 / $0.1937 | Buy Now |
DISTI #
SBR10E45P5-13
|
Avnet Asia | Diode Super Barrier Rectifier 45V 10A 3 PowerDI 5 T/R (Alt: SBR10E45P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1500 | Buy Now |
DISTI #
SBR10E45P5-13
|
Avnet Silica | Diode Super Barrier Rectifier 45V 10A 3 PowerDI 5 TR (Alt: SBR10E45P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 420mV10A 45V 10A Power-DI-5 Super Barrier Rectifiers (SBR) ROHS | 7000 |
|
$0.1200 / $0.2433 | Buy Now |
|
MacroQuest Electronics | STOCK | 15000 |
|
$0.1700 / $0.2200 | Buy Now |
Part Details for SBR10E45P5-13
SBR10E45P5-13 CAD Models
SBR10E45P5-13 Part Data Attributes
|
SBR10E45P5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10E45P5-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 280 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBR10E45P5-13
This table gives cross-reference parts and alternative options found for SBR10E45P5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10E45P5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBR10E45P5-7 | Diodes Incorporated | $0.3195 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | SBR10E45P5-13 vs SBR10E45P5-7 |
SBR10E45P5-13D | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | SBR10E45P5-13 vs SBR10E45P5-13D |
SBR10E45P5-13 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SBR10E45P5-13 is a standard SOD-123 package footprint with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the SBR10E45P5-13 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
Yes, the SBR10E45P5-13 is suitable for high-reliability applications, but it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
-
To prevent ESD damage, handle the SBR10E45P5-13 with an ESD wrist strap or mat, and ensure the PCB and components are properly grounded. Use ESD-safe packaging and storage materials when storing or shipping the components.