Part Details for SBH31-NBPB-D08-SP-BK by Sullins Connector Solutions
Results Overview of SBH31-NBPB-D08-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBH31-NBPB-D08-SP-BK Information
SBH31-NBPB-D08-SP-BK by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SBH31-NBPB-D08-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9105-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
894 In Stock |
|
$0.9321 / $1.6200 | Buy Now |
Part Details for SBH31-NBPB-D08-SP-BK
SBH31-NBPB-D08-SP-BK CAD Models
SBH31-NBPB-D08-SP-BK Part Data Attributes
|
SBH31-NBPB-D08-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH31-NBPB-D08-SP-BK
Sullins Connector Solutions
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.518 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
SBH31-NBPB-D08-SP-BK Frequently Asked Questions (FAQ)
-
The operating temperature range of SBH31-NBPB-D08-SP-BK is -40°C to 105°C.
-
Yes, SBH31-NBPB-D08-SP-BK is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of SBH31-NBPB-D08-SP-BK is 500 cycles minimum.
-
Yes, SBH31-NBPB-D08-SP-BK is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
-
Yes, SBH31-NBPB-D08-SP-BK is designed to operate in harsh environments, including those with high temperatures, humidity, and exposure to chemicals.