Part Details for SBC847CLT1 by onsemi
Results Overview of SBC847CLT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC847CLT1 Information
SBC847CLT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SBC847CLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SBC847CLT1-OS-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 5453 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16787 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86130813
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 5672 Package Multiple: 1 Date Code: 0401 | Americas - 16787 |
|
$0.0661 | Buy Now |
|
Quest Components | 100 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 2500 |
|
$0.0522 / $0.1160 | Buy Now |
|
Rochester Electronics | TRANS NPN 45V 0.1A SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 16787 |
|
$0.0328 / $0.0529 | Buy Now |
|
Flip Electronics | Stock | 809915 |
|
RFQ |
Part Details for SBC847CLT1
SBC847CLT1 CAD Models
SBC847CLT1 Part Data Attributes
|
SBC847CLT1
onsemi
Buy Now
|
Compare Parts:
SBC847CLT1
onsemi
|
Samacsys Manufacturer | onsemi |