-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC847AWT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5063
|
Newark | Transistor, Npn, 45V, 0.1A, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SBC847AWT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4630 |
|
$0.0150 | Buy Now |
DISTI #
76T7155
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SBC847AWT1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
SBC847AWT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13438 In Stock |
|
$0.0165 / $0.1600 | Buy Now |
DISTI #
SBC847AWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847AWT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0142 / $0.0158 | Buy Now |
DISTI #
863-SBC847AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant | 13787 |
|
$0.0190 / $0.1500 | Buy Now |
DISTI #
V72:2272_07322520
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 30400 |
|
$0.0158 / $0.0795 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0149 / $0.0184 | Buy Now |
DISTI #
69787583
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 2307 | Americas - 30400 |
|
$0.0158 / $0.0306 | Buy Now |
DISTI #
86017835
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2101 | Americas - 27000 |
|
$0.0381 | Buy Now |
DISTI #
87651172
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847AWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
The recommended operating temperature range for the SBC847AWT1G is -40°C to 125°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The maximum allowed voltage for the SBC847AWT1G is 5.5V, and it's essential to ensure that the voltage supply does not exceed this rating to prevent damage to the device.
To prevent electrostatic discharge (ESD) damage, it's recommended to follow proper handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers.
The recommended storage condition for the SBC847AWT1G is in a dry, cool place, away from direct sunlight, moisture, and extreme temperatures.