-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC807-25LT3G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7137
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi SBC807-25LT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
SBC807-25LT3GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7388 In Stock |
|
$0.0344 / $0.2800 | Buy Now |
DISTI #
SBC807-25LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-25LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0365 | Buy Now |
DISTI #
863-SBC807-25LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 9742 |
|
$0.0380 / $0.2800 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0325 / $0.0372 | Buy Now |
DISTI #
SBC807-25LT3G
|
Avnet Asia | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC807-25LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0323 / $0.0362 | Buy Now |
DISTI #
SBC807-25LT3G
|
Avnet Silica | Trans GP BJT PNP 45V 05A 3Pin SOT23 TR (Alt: SBC807-25LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBC807-25LT3G
|
EBV Elektronik | Trans GP BJT PNP 45V 05A 3Pin SOT23 TR (Alt: SBC807-25LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC807-25LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-25LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
The recommended operating temperature range for the SBC807-25LT3G is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
The maximum allowed voltage for the SBC807-25LT3G is 25V, as specified in the datasheet. Exceeding this voltage may damage the device.
To prevent electrostatic discharge (ESD) damage, handle the SBC807-25LT3G with ESD-protective equipment, such as wrist straps, mats, and bags. Also, ensure that the device is stored in a conductive bag or wrapped in ESD-protective material.
Store the SBC807-25LT3G in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.