-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC8-470-372 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0300
|
Newark | Inductor, 47Uh, 10%, 3.7A, Radial Rohs Compliant: Yes |Kemet SBC8-470-372 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5100 / $2.9200 | Buy Now |
DISTI #
399-18965-ND
|
DigiKey | FIXED IND 47UH 3.7A 40 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
623 In Stock |
|
$1.1695 / $2.2700 | Buy Now |
DISTI #
SBC8-470-372
|
TME | Inductor: ferrite, 47uH, 5.1A, 40mΩ, ±10%, 10kHz Min Qty: 1 | 27 |
|
$1.3300 / $2.5200 | Buy Now |
DISTI #
SBC8-470-372
|
Avnet Abacus | (Alt: SBC8-470-372) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC8-470-372
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC8-470-372
KEMET Corporation
General Purpose Inductor, 47uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 15 mm | |
Package Length | 19 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
The recommended land pattern for SBC8-470-372 can be found in the KEMET Corporation's Land Pattern Recommendation document (KEMET Document Number: F3103). It provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
To prevent damage during assembly, handle the SBC8-470-372 by the edges, avoid touching the component's surface, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris to prevent contamination.
The maximum operating temperature range for SBC8-470-372 is -55°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
Yes, the SBC8-470-372 is designed to withstand high-vibration environments. However, it's crucial to ensure the component is properly mounted and secured to the PCB to prevent mechanical stress and damage. Consult KEMET Corporation's documentation for specific vibration testing and requirements.
Store the SBC8-470-372 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Keep the storage area clean and dry, and avoid stacking components on top of each other to prevent mechanical stress and damage.