-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC3-471-491 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0208
|
Newark | Inductor, 470Uh, 10%, 0.49A, Radial Rohs Compliant: Yes |Kemet SBC3-471-491 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5490 / $1.1900 | Buy Now |
DISTI #
399-18912-ND
|
DigiKey | FIXED IND 470UH 490MA 1.02OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4848 / $0.9400 | Buy Now |
DISTI #
80-SBC3-471-491
|
Mouser Electronics | Power Inductors - Leaded 470uH 10% 490mA DCR=1.02Ohms RoHS: Compliant | 3328 |
|
$0.4710 / $1.0500 | Buy Now |
DISTI #
SBC3-471-491
|
TME | Inductor: ferrite, 470uH, 680mA, 1020mΩ, ±10%, 10kHz Min Qty: 1 | 62 |
|
$0.4380 / $1.0140 | Buy Now |
DISTI #
SBC3-471-491
|
Avnet Abacus | (Alt: SBC3-471-491) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC3-471-491
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC3-471-491
KEMET Corporation
General Purpose Inductor, 470uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.49 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
The recommended land pattern for SBC3-471-491 can be found in the KEMET Corporation's Land Pattern Recommendation document (KEMET Document Number: F3101). It provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
The ESR of SBC3-471-491 is typically specified in the datasheet. To handle ESR in your design, consider using impedance analysis tools or simulation software to model the capacitor's behavior in your circuit. You can also consult with KEMET's application notes or contact their technical support for guidance on ESR-related design considerations.
The maximum operating temperature range for SBC3-471-491 is -55°C to +125°C, as specified in the datasheet. However, it's essential to note that the capacitor's performance and reliability may degrade at extreme temperatures. Consult with KEMET's application notes or technical support for guidance on temperature-related design considerations.
To ensure the reliability of SBC3-471-491 in high-vibration environments, consider using vibration-resistant mounting techniques, such as using a vibration-dampening material or a secure mounting mechanism. Additionally, consult with KEMET's application notes or technical support for guidance on vibration-related design considerations and testing methods.
The recommended soldering profile for SBC3-471-491 can be found in the KEMET Corporation's Soldering Profile Recommendation document (KEMET Document Number: F3102). It provides detailed information on the recommended soldering temperature, time, and other parameters for optimal assembly and reliability.