-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBAW56WT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2728069RL
|
Farnell | DIODE, SMALL SIGL, AUTO, 70V, SOT-323 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 25 |
|
$0.0382 / $0.1062 | Buy Now |
DISTI #
2728069
|
Farnell | DIODE, SMALL SIGL, AUTO, 70V, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 25 |
|
$0.0382 / $0.1596 | Buy Now |
DISTI #
4278852
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0402 | Buy Now |
DISTI #
SBAW56WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22525 In Stock |
|
Buy Now | |
DISTI #
SBAW56WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAW56WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0272 / $0.0289 | Buy Now |
DISTI #
863-SBAW56WT1G
|
Mouser Electronics | Small Signal Switching Diodes SS COM ANODE DU SW RoHS: Compliant | 6536 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
P40:2555_19938991
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2315 | Europe - 135000 |
|
$0.0218 / $0.0305 | Buy Now |
DISTI #
E02:0323_04038065
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2416 | Europe - 30000 |
|
$0.0307 | Buy Now |
DISTI #
V72:2272_07323501
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1908 Container: Cut Strips | Americas - 20693 |
|
$0.0315 / $0.0690 | Buy Now |
|
Onlinecomponents.com | 200 mA, 70 V Common Anode Switching Diode RoHS: Compliant | 0 |
|
$0.0295 / $0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAW56WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAW56WT1G
onsemi
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the SBAW56WT1G involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the antenna. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper matching, use a pi-network or a series-L, shunt-C matching network. The device's datasheet provides a recommended matching circuit, and onsemi's application notes offer additional guidance.
The SBAW56WT1G can handle up to 2W of continuous wave (CW) power. However, it's essential to follow the recommended derating guidelines for pulsed power applications to ensure the device's reliability.
Yes, the SBAW56WT1G can be used in a push-pull configuration to achieve higher power output. However, it's crucial to ensure proper phasing and impedance matching to avoid signal cancellation and optimize performance.
The SBAW56WT1G is designed to operate within a temperature range of -40°C to +150°C. However, it's essential to follow the recommended derating guidelines for high-temperature applications to ensure the device's reliability.