-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBAV199LT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2728068RL
|
Farnell | DIODE, SMALL SIGL, AEC-Q101, 70V, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 100 |
|
$0.0295 / $0.0422 | Buy Now |
DISTI #
2728068
|
Farnell | DIODE, SMALL SIGL, AEC-Q101, 70V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.0295 / $0.1689 | Buy Now |
DISTI #
4278848
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0811 | Buy Now |
DISTI #
SBAV199LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4743 In Stock |
|
$0.0167 / $0.1600 | Buy Now |
DISTI #
SBAV199LT1G
|
Avnet Americas | Small Signal Diode, Dual Series, 70 V, 215 mA, 1.25 V, 3 ?s, 2 A - Tape and Reel (Alt: SBAV199LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0160 / $0.0164 | Buy Now |
DISTI #
863-SBAV199LT1G
|
Mouser Electronics | Small Signal Switching Diodes SS DUAL DIO SPCL TR RoHS: Compliant | 0 |
|
$0.0160 / $0.1400 | Order Now |
DISTI #
V72:2272_07285871
|
Arrow Electronics | Diode Small Signal Switching 70V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 496 |
|
$0.0160 / $0.0287 | Buy Now |
|
Onlinecomponents.com | 70 V Switching Diode, dual, series RoHS: Compliant |
3000 In Stock |
|
$0.0151 / $0.0187 | Buy Now |
DISTI #
86017528
|
Verical | Diode Small Signal Switching 70V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2001 | Americas - 57000 |
|
$0.0381 | Buy Now |
DISTI #
87892829
|
Verical | Diode Small Signal Switching 70V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 466 Package Multiple: 1 Date Code: 2213 | Americas - 10650 |
|
$0.0301 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAV199LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV199LT1G
onsemi
70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the package can help to reduce thermal resistance. A minimum of 2 oz copper thickness is recommended.
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement proper thermal management, such as heat sinks or thermal interfaces, to keep the junction temperature below the maximum rating.
The SBAV199LT1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials and equipment, and ensure that the device is properly grounded during handling.
Yes, the SBAV199LT1G is qualified for automotive and high-reliability applications. However, it's essential to follow the recommended qualification and testing procedures outlined in the AEC-Q101 standard.
Use a systematic approach to troubleshoot issues, starting with visual inspection of the PCB and components. Check for proper soldering, component orientation, and PCB damage. Use oscilloscopes and logic analyzers to debug signal integrity issues.