Part Details for SBAS40LT3G by onsemi
Results Overview of SBAS40LT3G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBAS40LT3G Information
SBAS40LT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBAS40LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2350
|
Newark | 40 V Schottky Diode/ Reel |Onsemi SBAS40LT3G RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
488-SBAS40LT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOT233 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9305 In Stock |
|
$0.0175 / $0.1800 | Buy Now |
DISTI #
SBAS40LT3G
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS40LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0197 | Buy Now |
DISTI #
863-SBAS40LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SOT23 SHKY DIO 40V TR RoHS: Compliant | 8149 |
|
$0.0180 / $0.1800 | Buy Now |
|
Onlinecomponents.com | 120 mA, 40 V, Schottky Diode RoHS: Compliant | 0 |
|
$0.0169 / $0.0192 | Buy Now |
|
Cytech Systems Limited | DIODE SCHOTTKY 40V 120MA SOT23-3 | 10000 |
|
RFQ | |
DISTI #
SBAS40LT3G
|
EBV Elektronik | Diode Schottky 40V 012A 3Pin SOT23 TR (Alt: SBAS40LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9850 |
|
RFQ | |
|
Vyrian | Diodes | 8936 |
|
RFQ |
Part Details for SBAS40LT3G
SBAS40LT3G CAD Models
SBAS40LT3G Part Data Attributes
|
SBAS40LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS40LT3G
onsemi
120 mA, 40 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBAS40LT3G
This table gives cross-reference parts and alternative options found for SBAS40LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS40LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40P2T5G | onsemi | $0.1001 | 120 mA, 40 V, Schottky Barrier Diode, SOD-923-2, 8000-REEL | SBAS40LT3G vs BAS40P2T5G |
SBAS40LT3G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the SBAS40LT3G near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to ensure good airflow.
-
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet, and use a stable voltage source with minimal ripple. Additionally, ensure the input and output capacitors are properly selected and placed close to the device.
-
To mitigate EMI and RFI, use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters or chokes on the input and output lines. Additionally, ensure good PCB layout practices, such as keeping signal traces short and away from the device's pins.
-
To troubleshoot issues, start by checking the input voltage and current, ensuring they are within the recommended ratings. Verify the device is properly biased and the PCB layout is correct. Use thermal imaging or temperature measurement tools to identify hotspots, and check for signs of physical damage or wear.
-
Operating the SBAS40LT3G at high temperatures can reduce its lifespan and affect its performance. To mitigate thermal issues, ensure good airflow around the device, use a heat sink or thermal pad, and consider using a thermal interface material. Monitor the device's temperature and adjust the operating conditions accordingly.