Part Details for SBAS40-06LT1 by onsemi
Results Overview of SBAS40-06LT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBAS40-06LT1 Information
SBAS40-06LT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBAS40-06LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SBAS40-06LT1-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 3643 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
86142534
|
Verical | SBAS40-06LT1 Min Qty: 3788 Package Multiple: 1 Date Code: 0501 | Americas - 36000 |
|
$0.0990 | Buy Now |
|
Rochester Electronics | DIODE ARRAY SCHOTTKY 40V SOT23 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.0491 / $0.0792 | Buy Now |