-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBAS40-04LT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7279
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Temperature Rohs Compliant: Yes |Onsemi SBAS40-04LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9250 |
|
$0.0740 / $0.1750 | Buy Now |
DISTI #
76T7099
|
Newark | 40 V Schottky Diode, Dual, Series/ Reel |Onsemi SBAS40-04LT1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
96AC3532
|
Newark | Ss Sot23 Shky Dio 40V Tr Rohs Compliant: Yes |Onsemi SBAS40-04LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
SBAS40-04LT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14288 In Stock |
|
$0.0267 / $0.1600 | Buy Now |
DISTI #
SBAS40-04LT1G
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS40-04LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0251 / $0.0274 | Buy Now |
DISTI #
SBAS40-04LT1G
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS40-04LT1G) RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 61165 Partner Stock |
|
$0.0251 / $0.0257 | Buy Now |
DISTI #
863-SBAS40-04LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 40V TR RoHS: Compliant | 14726 |
|
$0.0260 / $0.1600 | Buy Now |
DISTI #
V72:2272_07291970
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 95 |
|
$0.0499 / $0.1520 | Buy Now |
|
Onlinecomponents.com | 120 mA, 40 V, Schottky Diode, dual, series RoHS: Compliant | 0 |
|
$0.0255 / $0.0306 | Buy Now |
DISTI #
86028605
|
Verical | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8265 Package Multiple: 1 Date Code: 2301 | Americas - 5601000 |
|
$0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAS40-04LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS40-04LT1G
onsemi
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation. Use thermal interface material (TIM) for improved heat transfer.
Implement a robust thermal design, ensure proper PCB layout, and consider using a thermistor or thermocouple for temperature monitoring. Also, follow the recommended operating conditions and derating guidelines in the datasheet.
Handle the device with ESD-protective equipment and follow standard ESD handling procedures. The device has built-in ESD protection, but it's not a substitute for proper handling and storage precautions.
Yes, the SBAS40-04LT1G is suitable for high-reliability applications. However, it's essential to follow the recommended operating conditions, and consider additional testing and qualification procedures for aerospace or high-reliability applications.
Use a systematic approach to troubleshoot, starting with visual inspection, then checking power supply and input signals. Utilize oscilloscopes and logic analyzers to debug signal integrity issues. Consult the datasheet and application notes for guidance.