-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 50 V, Schottky Barrier Diode, Low IR, Monolithic Dual CP Common Cathode, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB05W05C-TB-E by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3872
|
Newark | Schottky Diode, 50V, 0.5A, To-236Ab, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):500Ma, Forward Voltage Vf Max:550Mv, Forward Surge Current Ifsm Max:5A, Operating Rohs Compliant: Yes |Onsemi SB05W05C-TB-E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3102 |
|
$0.3670 / $0.6150 | Buy Now |
DISTI #
65T1615
|
Newark | Schottky Barrier Diode, 50 V, 500 Ma, Dual Cathode Common Cp/ Reel Rohs Compliant: Yes |Onsemi SB05W05C-TB-E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2500 | Buy Now |
DISTI #
2156-SB05W05C-TB-E-OS-ND
|
DigiKey | DIODE ARRAY SCHOT 50V 500MA 3-CP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
190603 In Stock |
|
$0.2100 | Buy Now |
DISTI #
2832-SB05W05C-TB-E-ND
|
DigiKey | DIODE ARRAY SCHOT 50V 500MA 3-CP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2890 In Stock |
|
$0.1800 | Buy Now |
DISTI #
SB05W05C-TB-EOSCT-ND
|
DigiKey | DIODE ARRAY SCHOT 50V 500MA 3-CP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
79 In Stock |
|
$0.1571 / $0.5600 | Buy Now |
DISTI #
SB05W05C-TB-E
|
Avnet Americas | Diode Schottky 50V 0.5A 3-Pin CP T/R - Tape and Reel (Alt: SB05W05C-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1483 / $0.1623 | Buy Now |
DISTI #
863-SB05W05C-TB-E
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD DUAL COMMON CATHODE RoHS: Compliant | 793 |
|
$0.1630 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 500 mA, 50 V, Schottky Barrier Diode, Low IR, Monolithic Dual CP Common Cathode RoHS: Compliant | 0 |
|
$0.1431 / $0.1623 | Buy Now |
DISTI #
86016571
|
Verical | Diode Schottky 50V 0.5A 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1475 Package Multiple: 1 Date Code: 1801 | Americas - 187295 |
|
$0.2543 | Buy Now |
DISTI #
86039287
|
Verical | Diode Schottky 50V 0.5A 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1475 Package Multiple: 1 Date Code: 1501 | Americas - 2800 |
|
$0.2543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB05W05C-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB05W05C-TB-E
onsemi
500 mA, 50 V, Schottky Barrier Diode, Low IR, Monolithic Dual CP Common Cathode, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | LEAD FREE, COMPACT, SC-59, CP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for SB05W05C-TB-E is a 1.6mm x 0.8mm pad with a 0.5mm x 0.5mm thermal pad. It's essential to follow the recommended footprint to ensure proper thermal performance and reliability.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended derating curves, ensure proper thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
The maximum safe operating area (SOA) for the SB05W05C-TB-E is defined by the voltage and current ratings. The device can operate safely within the boundaries of Vds = 50V, Id = 5A, and Pd = 2.5W. Exceeding these ratings may lead to device failure or reduced lifespan.
To protect the SB05W05C-TB-E from electrostatic discharge (ESD), handle the device with anti-static wrist straps, mats, or bags. Ensure that the PCB and components are properly grounded, and avoid touching the device's pins or exposed internal components.
Store the SB05W05C-TB-E in its original packaging or an anti-static bag, away from direct sunlight, moisture, and extreme temperatures. Handle the device by the body, avoiding touching the pins or exposed internal components. Avoid bending or flexing the leads, and ensure the device is properly seated in its socket or PCB.