Part Details for SARS01W by Allegro MicroSystems LLC
Results Overview of SARS01W by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SARS01W Information
SARS01W by Allegro MicroSystems LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SARS01W
SARS01W CAD Models
SARS01W Part Data Attributes
|
SARS01W
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SARS01W
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 1.2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 18 µs | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SARS01W
This table gives cross-reference parts and alternative options found for SARS01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SARS01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SARS01V1 | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 1.2A, 800V V(RRM), | SARS01W vs SARS01V1 |
SARS01V | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 1.2A, 800V V(RRM), | SARS01W vs SARS01V |