Part Details for SAM83HIRHSH1 by HellermannTyton
Results Overview of SAM83HIRHSH1 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAM83HIRHSH1 Information
SAM83HIRHSH1 by HellermannTyton is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SAM83HIRHSH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4170
|
Newark | Axial Oval Mount, .31" (8Mm) Mounting Hole, Pa66Hirhs, Gray, 500/Pkg |Hellermanntyton SAM83HIRHSH1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $1.9900 | Buy Now |
DISTI #
SAM83HIRHSH1-ND
|
DigiKey | CABLE TIE HLD SNGL OVAL MNT GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
642 In Stock |
|
$1.3020 / $2.2600 | Buy Now |
DISTI #
71381541
|
RS | Mount, Gray, Polyamide, Lng 34 mm, Op. Temp -40 To 110 C, SA Series Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $1.9900 | RFQ |
|
Onlinecomponents.com | Axial Oval Mount - 0.31" (8mm) Mounting Hole - PA66HIRHS - Gray - 500/pkg RoHS: Compliant |
424 In Stock |
|
$1.0700 / $1.5900 | Buy Now |
DISTI #
84741245
|
Verical | Axial Oval MNT For Cable Tie Series- T25500 Bolt Hole Diameter 5/16 RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 400 |
|
$1.4690 / $2.0670 | Buy Now |
DISTI #
SAM83HIRHSH1
|
TTI | Cable Tie Mounts SDL AXIAL MNT 8MM GRY HS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$1.0600 / $1.1800 | Buy Now |
DISTI #
000000000001432828
|
Sager | Cable Tie Mounts SDL AXIAL MNT 8MM GRY HS Min Qty: 500 | 18028 |
|
$1.1400 / $1.2400 | Buy Now |
|
Master Electronics | Axial Oval Mount - 0.31" (8mm) Mounting Hole - PA66HIRHS - Gray - 500/pkg RoHS: Compliant |
424 In Stock |
|
$1.0700 / $1.5900 | Buy Now |
Part Details for SAM83HIRHSH1
SAM83HIRHSH1 CAD Models
SAM83HIRHSH1 Part Data Attributes
|
SAM83HIRHSH1
HellermannTyton
Buy Now
|
Compare Parts:
SAM83HIRHSH1
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |