Part Details for SAKC167CSLMCA+ by Infineon Technologies AG
Results Overview of SAKC167CSLMCA+ by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAKC167CSLMCA+ Information
SAKC167CSLMCA+ by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SAKC167CSLMCA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SP000103492
|
EBV Elektronik | MCU 16Bit C166 CISCRISC ROMLess 5V 144Pin MQFP (Alt: SP000103492) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SAKC167CSLMCA+
SAKC167CSLMCA+ CAD Models
SAKC167CSLMCA+ Part Data Attributes
|
SAKC167CSLMCA+
Infineon Technologies AG
Buy Now
|
Compare Parts:
SAKC167CSLMCA+
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |