Part Details for SAK-XC2788X-136F128LAA by Infineon Technologies AG
Results Overview of SAK-XC2788X-136F128LAA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-XC2788X-136F128LAA Information
SAK-XC2788X-136F128LAA by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SAK-XC2788X-136F128LAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000886706
|
EBV Elektronik | MCU 16Bit32Bit 128MHz XC2000 1088MB Flash 88kB RAM 144pin LQFP 40125C (Alt: SP000886706) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SAK-XC2788X-136F128LAA
SAK-XC2788X-136F128LAA CAD Models
SAK-XC2788X-136F128LAA Part Data Attributes
|
SAK-XC2788X-136F128LAA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-XC2788X-136F128LAA
Infineon Technologies AG
Microcontroller, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SAK-XC2788X-136F128LAA Frequently Asked Questions (FAQ)
-
The SAK-XC2788X-136F128L128LAA can operate in a temperature range of -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Unit (CGU) module, which allows for flexible clock tree configuration. Refer to the XC2788X datasheet and the Infineon DAVE™ development environment for more information.
-
The maximum frequency of the CPU is 144 MHz, and the peripherals can operate at frequencies up to 72 MHz.
-
The SAK-XC2788X-136F128LAA has 128 KB of flash memory and 16 KB of SRAM.
-
The SAK-XC2788X-136F128LAA features a range of communication interfaces, including 2x UART, 2x SPI, 2x I2C, 1x I2S, 1x CAN, and 1x LIN.