Part Details for SAK-XC2336B-40F80LR by Infineon Technologies AG
Results Overview of SAK-XC2336B-40F80LR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-XC2336B-40F80LR Information
SAK-XC2336B-40F80LR by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SAK-XC2336B-40F80LR
SAK-XC2336B-40F80LR CAD Models
SAK-XC2336B-40F80LR Part Data Attributes
|
SAK-XC2336B-40F80LR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-XC2336B-40F80LR
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 327680 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAK-XC2336B-40F80LR
This table gives cross-reference parts and alternative options found for SAK-XC2336B-40F80LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-XC2336B-40F80LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAK-XC2336B-40F80LRAB | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | SAK-XC2336B-40F80LR vs SAK-XC2336B-40F80LRAB |
XC2336B40F80LRABKXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | SAK-XC2336B-40F80LR vs XC2336B40F80LRABKXUMA1 |
SAK-XC2336B-40F80L | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | SAK-XC2336B-40F80LR vs SAK-XC2336B-40F80L |
SAH-XC2336B-40F80LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64 | SAK-XC2336B-40F80LR vs SAH-XC2336B-40F80LAA |
XC2336B40F80LAAKXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | SAK-XC2336B-40F80LR vs XC2336B40F80LAAKXUMA1 |
SAK-XC2238N-40F80LRAB | Infineon Technologies AG | Check for Price | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64 | SAK-XC2336B-40F80LR vs SAK-XC2238N-40F80LRAB |