Part Details for SAK-C167SR-LM by Rochester Electronics LLC
Results Overview of SAK-C167SR-LM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-C167SR-LM Information
SAK-C167SR-LM by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SAK-C167SR-LM
SAK-C167SR-LM CAD Models
SAK-C167SR-LM Part Data Attributes
|
SAK-C167SR-LM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SAK-C167SR-LM
Rochester Electronics LLC
16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM Programmability | MROM | |
Seated Height-Max | 2.75 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167SR-LM
This table gives cross-reference parts and alternative options found for SAK-C167SR-LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167SR-LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAK-C167CR-LM | Rochester Electronics LLC | Check for Price | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | SAK-C167SR-LM vs SAK-C167CR-LM |
SAK-C167CR-LMHA+ | Rochester Electronics LLC | Check for Price | 16-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | SAK-C167SR-LM vs SAK-C167CR-LMHA+ |
SAB-C167CR-LM | Rochester Electronics LLC | Check for Price | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | SAK-C167SR-LM vs SAB-C167CR-LM |
SAK-C167SR-LMHA+ | Rochester Electronics LLC | Check for Price | 16-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | SAK-C167SR-LM vs SAK-C167SR-LMHA+ |
SAK-C167CR-4RM | Rochester Electronics LLC | Check for Price | 16-BIT, MROM, 20MHz, MICROCONTROLLER, PQFP144 | SAK-C167SR-LM vs SAK-C167CR-4RM |