Part Details for SAK-C167CS-LM-BA by Infineon Technologies AG
Results Overview of SAK-C167CS-LM-BA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-C167CS-LM-BA Information
SAK-C167CS-LM-BA by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SAK-C167CS-LM-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 16-BIT, 25MHZ, CMOS, PQFP144 | 104 |
|
$13.3310 / $17.1398 | Buy Now |
|
Quest Components | MICROCONTROLLER, 16-BIT, 25MHZ, CMOS, PQFP144 | 68 |
|
$16.0417 / $20.6251 | Buy Now |
Part Details for SAK-C167CS-LM-BA
SAK-C167CS-LM-BA CAD Models
SAK-C167CS-LM-BA Part Data Attributes
|
SAK-C167CS-LM-BA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-C167CS-LM-BA
Infineon Technologies AG
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, METRIC, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167CS-LM-BA
This table gives cross-reference parts and alternative options found for SAK-C167CS-LM-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CS-LM-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAB-C167CS-LMCA | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | SAK-C167CS-LM-BA vs SAB-C167CS-LMCA |
SAK-C167CS-LM-BA Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SAK-C167CS-LM-BA is 40 MHz.
-
The minimum operating voltage is 4.5V and the maximum operating voltage is 5.5V.
-
The SAK-C167CS-LM-BA has 128 KB of flash memory.
-
The maximum ambient temperature range for the SAK-C167CS-LM-BA is -40°C to 125°C.
-
Yes, the SAK-C167CS-LM-BA has built-in debugging capabilities through its JTAG interface.