Part Details for SAF-C165-L25M by Rochester Electronics LLC
Results Overview of SAF-C165-L25M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAF-C165-L25M Information
SAF-C165-L25M by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36C1650005A3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with 6.5mm height fin pin style heat sink, front to back air flow | |
UE36C1650005A42 | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly, no rear pin, with 13.5mm height fin pin style heat sink and dust cover | |
UE36-C16500-05A2A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with PCI height fin pin style heat sink, no rear pin |
Part Details for SAF-C165-L25M
SAF-C165-L25M CAD Models
SAF-C165-L25M Part Data Attributes
|
SAF-C165-L25M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SAF-C165-L25M
Rochester Electronics LLC
16-BIT, 25MHz, MICROCONTROLLER, PQFP100, 0.65 MM PITCH, METRIC, PLASTIC, QFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 0.65 MM PITCH, METRIC, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 3.4 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |