Part Details for SAC50 by Zowie Technology Corp
Results Overview of SAC50 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAC50 Information
SAC50 by Zowie Technology Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SAC50
SAC50 CAD Models
SAC50 Part Data Attributes
|
SAC50
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SAC50
Zowie Technology Corp
Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 88 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for SAC50
This table gives cross-reference parts and alternative options found for SAC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAC50 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 50V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | SAC50 vs SAC50 |
SAC50 | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SAC50 vs SAC50 |