Part Details for SAC50 by Littelfuse Inc
Results Overview of SAC50 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAC50 Information
SAC50 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SAC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3530
|
Newark | Tvs Diode Low Cap P6Ke Tr/ Tr |Littelfuse SAC50 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
SAC50CT-ND
|
DigiKey | TVS DIODE 50VWM 88VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.9600 | Buy Now |
DISTI #
576-SAC50
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE RoHS: Compliant | 0 |
|
$0.1870 / $0.6600 | Order Now |
DISTI #
V72:2272_06460822
|
Arrow Electronics | TVS Diode Single Uni-Dir 50V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3869 |
|
$0.1924 / $0.2152 | Buy Now |
DISTI #
SAC50
|
TTI | ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2500 | Buy Now |
Part Details for SAC50
SAC50 CAD Models
SAC50 Part Data Attributes
|
SAC50
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SAC50
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 50V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 66.6 V | |
Breakdown Voltage-Min | 55.5 V | |
Breakdown Voltage-Nom | 61.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 86.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SAC50 Frequently Asked Questions (FAQ)
-
The recommended mounting torque for SAC50 is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) to ensure proper connection and prevent damage to the device.
-
Yes, SAC50 is designed to operate in high-temperature environments up to 150°C (302°F). However, it's essential to consider the derating curves and thermal management to ensure reliable operation.
-
SAC50 is designed to withstand surge currents up to 100 A for 10 ms. It's essential to consider the surge current rating and the application's requirements to ensure the device can handle the expected surge currents.
-
Yes, SAC50 is compatible with lead-free soldering processes. It's designed to meet the requirements of lead-free soldering and can withstand the higher temperatures associated with these processes.
-
The typical response time of SAC50 is around 1-2 ms. This response time is dependent on the application's circuitry and the fault current magnitude.