Part Details for SAC-3P-M12MS-M8FS by Phoenix Contact
Results Overview of SAC-3P-M12MS-M8FS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAC-3P-M12MS-M8FS Information
SAC-3P-M12MS-M8FS by Phoenix Contact is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SAC-3P-M12MS-M8FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87271900
|
Verical | Adapter, 3-position, Plug straight M12 For Sensor Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$18.7460 / $20.2440 | Buy Now |
DISTI #
1519752
|
TME | Adapter, PIN: 3, straight, 60VAC, 4A, -25÷90°C, 60VDC Min Qty: 1 | 7 |
|
$12.7100 / $14.5600 | Buy Now |