Part Details for SAB80C32-16-N by Siemens
Results Overview of SAB80C32-16-N by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAB80C32-16-N Information
SAB80C32-16-N by Siemens is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SAB80C32-16-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for SAB80C32-16-N
SAB80C32-16-N CAD Models
SAB80C32-16-N Part Data Attributes
|
SAB80C32-16-N
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB80C32-16-N
Siemens
Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Speed | 16 MHz | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C32-16-N
This table gives cross-reference parts and alternative options found for SAB80C32-16-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C32-16-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAB80C32-16-N | Infineon Technologies AG | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | SAB80C32-16-N vs SAB80C32-16-N |
SAB80C32-16-N Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the SAB80C32-16-N is 16 MHz.
-
The SAB80C32-16-N has 32 KB of flash memory.
-
Yes, the SAB80C32-16-N is designed to operate in harsh environments, with an operating temperature range of -40°C to +85°C.
-
The power consumption of the SAB80C32-16-N depends on the operating frequency and voltage, but it typically ranges from 10 mA to 30 mA.
-
Yes, the SAB80C32-16-N has several built-in peripherals, including two UARTs, two timers, and a watchdog timer.