Part Details for SAA7129AHB by NXP Semiconductors
Results Overview of SAA7129AHB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAA7129AHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$34.2000 / $36.0000 | Buy Now |
Part Details for SAA7129AHB
SAA7129AHB CAD Models
SAA7129AHB Part Data Attributes
SAA7129AHB Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
The SAA7129AHB can be configured for different video standards (e.g., NTSC, PAL, SECAM) by setting the appropriate values for the VSTD[2:0] pins. Refer to the datasheet for the specific pin settings for each standard.
-
The maximum clock frequency supported by the SAA7129AHB is 27 MHz. Exceeding this frequency may result in unstable operation or damage to the device.
-
The SAA7129AHB's analog video input signals should be AC-coupled and terminated with a 75Ω resistor to ensure proper signal integrity and to prevent damage to the device.
-
The internal PLL (Phase-Locked Loop) is used to generate a stable clock signal from the input clock frequency. This allows the device to operate with a wide range of input clock frequencies and ensures proper synchronization with the video signal.