Part Details for SA90TR by World Products Inc
Results Overview of SA90TR by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA90TR Information
SA90TR by World Products Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA90TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trans Voltage Suppressor Diode,500W,90VV(RWM),Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1465 / $0.3000 | Buy Now |
Part Details for SA90TR
SA90TR CAD Models
SA90TR Part Data Attributes
|
SA90TR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA90TR
World Products Inc
Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 122 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 111 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 160 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA90TR
This table gives cross-reference parts and alternative options found for SA90TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA90TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA90A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA90TR vs SA90A-E3/54 |
SA90A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA90TR vs SA90A-TP |
SA90A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA90TR vs SA90A |
SA90ATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | SA90TR vs SA90ATR |
SA90AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA90TR vs SA90AHE3/54 |
SA90 | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | SA90TR vs SA90 |
SA90A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA90TR vs SA90A |
SA90A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA90TR vs SA90A-GT3 |
SA90-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA90TR vs SA90-BP |
SA90-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA90TR vs SA90-T3 |