Part Details for SA9.0CAH by Taiwan Semiconductor
Results Overview of SA9.0CAH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA9.0CAH Information
SA9.0CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-000CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body | |
92193-050CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
57455-800CAHLF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, Type 123, 5V, 0mm s/o, Left Push Rod Eject without Button, with Hold-Down, 8mm Eject Travel |
Price & Stock for SA9.0CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA9.0CAHTR-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1015 / $0.1244 | Buy Now |
DISTI #
SA9.0CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 9V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA9.0CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1153 | Buy Now |
DISTI #
821-SA9.0CAHR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 10.6V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1010 / $0.6200 | Order Now |