Part Details for SA9.0CA/B by YAGEO Corporation
Results Overview of SA9.0CA/B by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA9.0CA/B Information
SA9.0CA/B by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA9.0CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA9.0CA/BTB-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO204AC Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0535 / $0.0790 | Buy Now |
DISTI #
SA9.0CA/B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SA9.0CA/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.0566 / $0.0578 | Buy Now |
DISTI #
603-SA9.0CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg9V 1CH SMD DO204AC2 Bkdn11.1V RoHS: Compliant | 0 |
|
$0.0550 / $0.4900 | Order Now |
Part Details for SA9.0CA/B
SA9.0CA/B CAD Models
SA9.0CA/B Part Data Attributes
|
SA9.0CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA9.0CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA9.0CA/B
This table gives cross-reference parts and alternative options found for SA9.0CA/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA9.0CA/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ85CA-AT/13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SA9.0CA/B vs 5.0SMDJ85CA-AT/13 |
SMCJ51A/TR13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SA9.0CA/B vs SMCJ51A/TR13 |
LCE20A/TR13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SA9.0CA/B vs LCE20A/TR13 |
SMCJ51A/TR13 | BrightKing Inc | Check for Price | Transient Suppressor, | SA9.0CA/B vs SMCJ51A/TR13 |