Part Details for SA8.0 by ProTek Devices
Results Overview of SA8.0 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA8.0 Information
SA8.0 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA8.0
SA8.0 CAD Models
SA8.0 Part Data Attributes
|
SA8.0
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SA8.0
ProTek Devices
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Max | 10.9 V | |
Breakdown Voltage-Min | 8.89 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.0
This table gives cross-reference parts and alternative options found for SA8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA8.0TR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | SA8.0 vs SA8.0TR |
SA8.0AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SA8.0 vs SA8.0AG |
SA8.0A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | SA8.0 vs SA8.0A.TR |
SA8.0A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA8.0 vs SA8.0A |
SA8.0A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA8.0 vs SA8.0A-TB-LF |
SA8.0 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA8.0 vs SA8.0 |
SA8.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | SA8.0 vs SA8.0AE3 |
SA8.0A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA8.0 vs SA8.0A-AP |
SA8.0A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | SA8.0 vs SA8.0A |
SA8.0A_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA8.0 vs SA8.0A_B0_10001 |