Part Details for SA8.0 by New Jersey Semiconductor Products Inc
Results Overview of SA8.0 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA8.0 Information
SA8.0 by New Jersey Semiconductor Products Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA8.0
SA8.0 CAD Models
SA8.0 Part Data Attributes
|
SA8.0
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA8.0
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 8V 500W 2-Pin DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 8.89 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Technology | AVALANCHE |
Alternate Parts for SA8.0
This table gives cross-reference parts and alternative options found for SA8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P5KE8.0 | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Uni-Dir 8V 500W 2-Pin DO-41 | SA8.0 vs P5KE8.0 |