Part Details for SA8.0 by Galaxy Microelectronics
Results Overview of SA8.0 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA8.0 Information
SA8.0 by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA8.0
SA8.0 CAD Models
SA8.0 Part Data Attributes
|
SA8.0
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SA8.0
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 8V; VBR Min (V): 8.89V; VBR Max (V): 10.9V; IR Max (uA): 25uA; VC Max (V): 15V; Package: DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.9 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.0
This table gives cross-reference parts and alternative options found for SA8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA8.0 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SA8.0 vs SA8.0 |
SA8.0 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SA8.0 vs SA8.0 |
SA8.0 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SA8.0 vs SA8.0 |
SA8.0 | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,8V V(RWM),DO-204AC | SA8.0 vs SA8.0 |
SA8.0 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SA8.0 vs SA8.0 |