Part Details for SA75C by Taiwan Semiconductor
Results Overview of SA75C by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA75C Information
SA75C by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA75C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA75CTR-ND
|
DigiKey | TVS DIODE 75VWM 134VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1015 / $0.1244 | Buy Now |
DISTI #
SA75C
|
Avnet Americas | Diode TVS Single Bi-Directional 75V 500W 2-Pin DO-204AC T/R - Tape and Reel (Alt: SA75C) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1153 | Buy Now |
DISTI #
821-SA75C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 95.2V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1010 / $0.6200 | Order Now |
Part Details for SA75C
SA75C CAD Models
SA75C Part Data Attributes
|
SA75C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA75C
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 102 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 92.65 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 134 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA75C
This table gives cross-reference parts and alternative options found for SA75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ16CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SA75C vs SMAJ16CA |
SMAJ170A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | SA75C vs SMAJ170A |
P4SMA75CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SA75C vs P4SMA75CA |
SMAJ170 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SA75C vs SMAJ170 |
P4SMA75 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SA75C vs P4SMA75 |
SA6.5CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | SA75C vs SA6.5CE3 |
SMAJ7.0CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SA75C vs SMAJ7.0CA |
SMAJ75 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SA75C vs SMAJ75 |
SMAJ7.0CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SA75C vs SMAJ7.0CA |
SMAJ170A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SA75C vs SMAJ170A |