Part Details for SA75C by Freescale Semiconductor
Results Overview of SA75C by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA75C Information
SA75C by Freescale Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA75C
SA75C CAD Models
SA75C Part Data Attributes
|
SA75C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA75C
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,75V V(RWM),DO-204AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 134 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA75C
This table gives cross-reference parts and alternative options found for SA75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA75C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | SA75C vs SA75C |
SA75C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SA75C vs SA75C |
SA75C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | SA75C vs SA75C |
SA75C | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | SA75C vs SA75C |
SA75C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | SA75C vs SA75C |
SA75C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | SA75C vs SA75C |
SA75C | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SA75C vs SA75C |
SA75C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | SA75C vs SA75C |
SA75C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | SA75C vs SA75C |
SA75C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | SA75C vs SA75C |