Part Details for SA6DFDF100W-60 by Fairview Microwave Inc
Results Overview of SA6DFDF100W-60 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6DFDF100W-60 Information
SA6DFDF100W-60 by Fairview Microwave Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6DFDF100W-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3984
|
Newark | 60 Db Fixed Attenuator 716 Female Jack To 716 Female Jack Directional Up To 6 Ghz Rated To 100 Watts, heatsink Body,1.45 Vswr |Fairview Microwave SA6DFDF100W-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,012.6700 | Buy Now |
DISTI #
5328-SA6DFDF100W-60-ND
|
DigiKey | FXD ATTN JACK-JACK 7/16 DIN 1.45 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,012.6700 | Buy Now |
DISTI #
74900077
|
RS | 60 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Female (Jack) Directional Up Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,115.3000 | RFQ |
|
Onlinecomponents.com | 60 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Female (Jack) Directional Up to 6 GHz Rated to 100 Watts, Heatsink Body, 1.45 VSWR RoHS: Compliant | 0 |
|
$976.8000 / $1,017.4900 | Buy Now |
DISTI #
SA6DFDF100W-60
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 100 Watt, VSWR Maximum: 1.45:1, Attenuation: 60 dB, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 60 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Female (Jack) Directional Up to 6 GHz Rated to 100 Watts, Heatsink Body, 1.45 VSWR, RF coaxial fixed attenuator SA6DFDF100W-60 from Fairview Microwave is manufactured with a 7/16 DIN input. This coax 7/16 DIN attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 7/16 DIN to 7/16 DIN attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview 7/16 DIN attenuator has a female gender in and a female gender out. SA6DFDF100W-60 7/16 DIN female to 7/16 DIN female attenuator is rated for a maximum RF attenuation value of 60 dB. Our 60 dB fixed attenuator with 7/16 DIN connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 7/16 DIN 60 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,021.2000 / $1,110.0000 | Buy Now |