Part Details for SA636DK by NXP Semiconductors
Results Overview of SA636DK by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA636DK Information
SA636DK by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SA636DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,RF MIXER,BIPOLAR,SSOP,20PIN,PLASTIC | 13 |
|
$3.2550 / $6.5100 | Buy Now |
|
Win Source Electronics | Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP / IC MIXER 500MHZ RSSI 20SSOP | 10800 |
|
$3.9914 / $5.9870 | Buy Now |
Part Details for SA636DK
SA636DK CAD Models
SA636DK Part Data Attributes
|
SA636DK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA636DK
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Telecom IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for SA636DK
This table gives cross-reference parts and alternative options found for SA636DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA636DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935166750112 | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SOT-266-1, SSOP-20, Telecom IC:Other | SA636DK vs 935166750112 |
SA636DK Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SA636DK is 4.5V to 5.5V, with a typical voltage of 5V.
-
The SA636DK can be configured for a specific frequency range by adjusting the values of the external components, such as resistors and capacitors, connected to the device. Refer to the application notes and design guides provided by NXP Semiconductors for more information.
-
The maximum power dissipation of the SA636DK is 500mW, with a thermal resistance (Rth) of 125°C/W. Proper thermal design and heat sinking are essential to ensure reliable operation.
-
The SA636DK is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
-
To ensure EMC with the SA636DK, follow proper PCB design and layout guidelines, use shielding and filtering techniques, and comply with relevant EMC standards and regulations.