-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA60A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2092
|
Newark | Transient Suppressor Diode, single, unidirectional,60V V(Rwm),do-204Ac |Littelfuse SA60A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
18-SA60ACT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6563 In Stock |
|
$0.1234 / $0.3000 | Buy Now |
DISTI #
576-SA60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA60A Uni-Directional RoHS: Compliant | 135 |
|
$0.1230 / $0.2800 | Buy Now |
DISTI #
V72:2272_06460737
|
Arrow Electronics | Diode TVS Single Uni-Dir 60V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 Container: Cut Strips | Americas - 3874 |
|
$0.1118 / $0.1892 | Buy Now |
DISTI #
62841875
|
Verical | Diode TVS Single Uni-Dir 60V 500W 2-Pin DO-15 T/R Min Qty: 53 Package Multiple: 1 Date Code: 2226 | Americas - 3874 |
|
$0.1118 / $0.1295 | Buy Now |
DISTI #
SA60A
|
TTI | ESD Protection Diodes / TVS Diodes SA60A Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1670 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA60A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA60A
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SA60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA60A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SA60A vs SA60A |
The recommended mounting torque for the SA60A is 0.5 N·m to 1.5 N·m (0.4 in·lb to 1.3 in·lb) to ensure proper connection and prevent damage to the device.
While the SA60A is rated for operation up to 125°C, it's not recommended for continuous operation above 100°C. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C (482°F to 518°F) and a solder with a melting point of 180°C to 220°C (356°F to 428°F). Apply a small amount of solder to the leads and avoid overheating the device.
The SA60A can withstand surge currents up to 100 A for 10 ms, but it's essential to note that repeated surges can affect the device's reliability and lifespan.
While it's technically possible to use multiple SA60A devices in parallel, it's not recommended as it can lead to uneven current sharing and reduced overall reliability. Instead, consider using a single device with a higher current rating.