Part Details for SA604AD/02J by NXP Semiconductors
Results Overview of SA604AD/02J by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA604AD/02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8534
|
Newark | High Performance Low Power Fm If System/ Reel Rohs Compliant: Yes |Nxp SA604AD/02J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SA604AD/02J
|
Avnet Silica | FM IF Mixer 45 MHz 16 Pins SOIC (Alt: SA604AD/02J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
DISTI #
SA604AD/02J
|
EBV Elektronik | FM IF Mixer 45 MHz 16 Pins SOIC (Alt: SA604AD/02J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now | |
|
Vyrian | General Purpose ICs | 249 |
|
RFQ |
Part Details for SA604AD/02J
SA604AD/02J CAD Models
SA604AD/02J Part Data Attributes
|
SA604AD/02J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA604AD/02J
NXP Semiconductors
SA604A - High performance low power FM IF system SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 2650 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Signal to Noise Ratio-Nom (FM) | 73 dB | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
SA604AD/02J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SA604AD/02J is 4.5V to 5.5V, although it can operate from 3.5V to 5.5V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 10nF capacitor to ground. Also, connect the VEE pin to a stable -5V power supply or ground, depending on the application.
-
The maximum input signal amplitude that the SA604AD/02J can handle is approximately 2Vpp (peak-to-peak) at the input pins (IN+, IN-). Exceeding this limit may cause distortion or damage to the device.
-
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital signal paths, using ground planes, and adding decoupling capacitors. Additionally, consider using shielding or a metal can package for the SA604AD/02J.
-
The typical current consumption of the SA604AD/02J is around 10mA to 15mA, depending on the operating frequency and input signal amplitude.