Part Details for SA602AN/01,112 by NXP Semiconductors
Results Overview of SA602AN/01,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA602AN/01,112 Information
SA602AN/01,112 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SA602AN/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA602AN/01,112
|
EBV Elektronik | Double Balanced Mixer Oscillator 17 dB 500 MHz 8 Pins PDIP (Alt: SA602AN/01,112) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
Part Details for SA602AN/01,112
SA602AN/01,112 CAD Models
SA602AN/01,112 Part Data Attributes
|
SA602AN/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA602AN/01,112
NXP Semiconductors
SA602A - Double-balanced mixer and oscillator DIP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT97-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
Alternate Parts for SA602AN/01,112
This table gives cross-reference parts and alternative options found for SA602AN/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA602AN/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA602AN | YAGEO Corporation | Check for Price | Telecom Circuit, 1-Func | SA602AN/01,112 vs SA602AN |
935030770602 | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDIP8, 0.300 INCH, SOT-97-1, MO-001AN, PLASTIC, DIP-8, Telecom IC:Other | SA602AN/01,112 vs 935030770602 |
SA602AN | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDIP8, PLASTIC, SOT-97, DIP-8, Telecom IC:Other | SA602AN/01,112 vs SA602AN |
602A/BPA | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | SA602AN/01,112 vs 602A/BPA |
SA602AN/01,112 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SA602AN is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 10uF capacitor to ground. Also, connect the VEE pin to a stable -5V power supply, and decouple it with a 10uF capacitor to ground.
-
The SA602AN can handle input signal amplitudes up to 1.5V peak-to-peak (Vpp) without distortion or clipping.
-
For single-ended operation, connect the IN+ pin to the input signal and the IN- pin to ground. For differential operation, connect the IN+ pin to one input signal and the IN- pin to the other input signal.
-
The typical current consumption of the SA602AN is around 12mA, but this can vary depending on the operating frequency and input signal amplitude.