Part Details for SA602AD by NXP Semiconductors
Results Overview of SA602AD by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA602AD Information
SA602AD by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SA602AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,RF MIXER,BIPOLAR,SOP,8PIN,PLASTIC | 21 |
|
$8.0000 / $12.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
Buy Now | |
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
|
Win Source Electronics | IC MIXER 500MHZ UP CONVRT 8SO | 10000 |
|
$37.5375 / $56.3063 | Buy Now |
Part Details for SA602AD
SA602AD CAD Models
SA602AD Part Data Attributes
|
SA602AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA602AD
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, MS012AA, SOT96-1, SO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
Alternate Parts for SA602AD
This table gives cross-reference parts and alternative options found for SA602AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA602AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA602AD | YAGEO Corporation | Check for Price | Telecom Circuit, 1-Func | SA602AD vs SA602AD |
SA602AD Frequently Asked Questions (FAQ)
-
A good PCB layout for the SA602AD involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a shielded enclosure and keep the device away from other noise-generating components.
-
To optimize the SA602AD's performance for a specific frequency range, you can adjust the values of the external components such as the input and output capacitors, and the feedback resistors. You can also use simulation tools to model the circuit and optimize the component values for the desired frequency range.
-
The maximum power handling capability of the SA602AD is dependent on the operating frequency and the impedance of the load. According to the datasheet, the device can handle up to 1W of power at 100MHz. However, it's recommended to derate the power handling capability based on the operating frequency and the thermal characteristics of the device.
-
To troubleshoot common issues with the SA602AD, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Check for any signs of oscillation or instability, such as excessive current consumption or heat generation. Use a spectrum analyzer to measure the output spectrum and identify any unwanted signals. Also, check the input and output impedance matching and adjust the component values as needed.
-
Yes, the SA602AD can be used in a push-pull configuration to improve the output power and reduce distortion. However, this requires careful design and layout considerations to ensure that the two devices are properly matched and biased. It's recommended to use a common-mode choke and a balun transformer to ensure proper impedance matching and to reduce electromagnetic interference.