-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA602A - Double-balanced mixer and oscillator SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA602AD/01,118 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8738
|
Newark | Double-Balanced Mixer And Oscillator/ Reel Rohs Compliant: Yes |Nxp SA602AD/01,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
49AC5090
|
Newark | Double-Balanced Mixer, 500Mhz, Soic-8, Frequency Min:-, Frequency Max:500Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:8V, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Nxp SA602AD/01,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SA602AD/01,118
|
Avnet Silica | Double Balanced Mixer Oscillator 17 dB 500 MHz 8 Pins SOIC (Alt: SA602AD/01,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MIXER 500MHZ UP CONVRT 8SO | 50 |
|
RFQ | |
DISTI #
SA602AD/01,118
|
EBV Elektronik | Double Balanced Mixer Oscillator 17 dB 500 MHz 8 Pins SOIC (Alt: SA602AD/01,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA602AD/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA602AD/01,118
NXP Semiconductors
SA602A - Double-balanced mixer and oscillator SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SHRINK, SSOP-20 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
This table gives cross-reference parts and alternative options found for SA602AD/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA602AD/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA602AD/01 | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | SA602AD/01,118 vs SA602AD/01 |
The recommended operating voltage range is 4.5V to 5.5V, with a typical voltage of 5V.
To ensure proper biasing, connect the VCC pin to a 5V power supply, and decouple it with a 10uF capacitor to ground. Also, connect the VEE pin to ground.
The maximum input signal amplitude is 1.5V peak-to-peak (Vpp) for optimal performance and to prevent distortion.
For single-ended operation, connect the IN+ pin to the input signal and the IN- pin to ground. For differential operation, connect the IN+ pin to one input signal and the IN- pin to the other input signal.
The EN pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled and consumes minimal power.