Part Details for SA6.5AHE3/54 by Vishay Intertechnologies
Results Overview of SA6.5AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.5AHE3/54 Information
SA6.5AHE3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.5AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA6.5AHE3/54
|
Avnet Americas | 500W,6.5V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: SA6.5AHE3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.1900 | Buy Now |
DISTI #
625-SA6.5AHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 6.5V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1900 / $0.2080 | Order Now |
DISTI #
SA6.5AHE3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 6.5V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2210 | Buy Now |
Part Details for SA6.5AHE3/54
SA6.5AHE3/54 CAD Models
SA6.5AHE3/54 Part Data Attributes
|
SA6.5AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA6.5AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.5AHE3/54
This table gives cross-reference parts and alternative options found for SA6.5AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.5AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.5A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA6.5AHE3/54 vs SA6.5A-E3/54 |
SSA6.5A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon | SA6.5AHE3/54 vs SSA6.5A |