Part Details for SA6.5A by Littelfuse Inc
Results Overview of SA6.5A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.5A Information
SA6.5A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1838
|
Newark | Tvs Diode, 500W, 6.5V, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.22V Rohs Compliant: Yes |Littelfuse SA6.5A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 | Buy Now |
DISTI #
17H2089
|
Newark | Tvs Diode, 500W, 6.5V, Do-204Ac, Full Reel, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Littelfuse SA6.5A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
SA6.5ALFCT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
886 In Stock |
|
$0.1234 / $0.3300 | Buy Now |
DISTI #
576-SA6.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA6.5A Uni-Directional RoHS: Compliant | 3956 |
|
$0.1280 / $0.6300 | Buy Now |
DISTI #
V72:2272_06460733
|
Arrow Electronics | Diode TVS Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1842 Container: Cut Strips | Americas - 805 |
|
$0.1026 / $0.1113 | Buy Now |
DISTI #
31036712
|
Verical | Diode TVS Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R Min Qty: 58 Package Multiple: 1 Date Code: 1842 | Americas - 805 |
|
$0.1026 / $0.1078 | Buy Now |
DISTI #
SA6.5A
|
TTI | ESD Protection Diodes / TVS Diodes SA6.5A Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1290 | Buy Now |
Part Details for SA6.5A
SA6.5A CAD Models
SA6.5A Part Data Attributes
|
SA6.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA6.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA6.5A
This table gives cross-reference parts and alternative options found for SA6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.5A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional, | SA6.5A vs SA6.5A |
SA6.5A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SA6.5A vs SA6.5A |
SA6.5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional, | SA6.5A vs SA6.5A |