Part Details for SA6.0CARL by onsemi
Results Overview of SA6.0CARL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0CARL Information
SA6.0CARL by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.0CARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SA6.0CARL-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 4365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57500 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86134577
|
Verical | Diode TVS Single Bi-Dir 6V 500W 2-Pin Case 59-09 T/R Min Qty: 5465 Package Multiple: 1 Date Code: 0101 | Americas - 57500 |
|
$0.0513 / $0.0686 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 500W, 6V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 57500 |
|
$0.0410 / $0.0661 | Buy Now |
Part Details for SA6.0CARL
SA6.0CARL CAD Models
SA6.0CARL Part Data Attributes
|
SA6.0CARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA6.0CARL
onsemi
500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 59-09, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-09 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
SA6.0CARL Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Ensure proper heat sinking, use a thermally conductive interface material (e.g., thermal tape or thermal grease) between the device and heat sink, and follow the recommended operating conditions and derating guidelines.
-
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.5V, but it's recommended to keep the input voltage within the specified operating range to ensure reliable operation.
-
Yes, but ensure that the switching frequency is within the recommended range (typically up to 100 kHz) and follow the guidelines for minimizing electromagnetic interference (EMI) and electromagnetic compatibility (EMC).
-
Use ESD protection devices (e.g., TVS diodes or ESD arrays) on the input lines, and follow proper handling and storage procedures to prevent ESD damage.