Part Details for SA6.0A by Motorola Semiconductor Products
Results Overview of SA6.0A by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A Information
SA6.0A by Motorola Semiconductor Products is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,6V V(RWM),DO-204AC | 1939 |
|
$0.1560 / $0.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 115 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SA6.0A
SA6.0A CAD Models
SA6.0A Part Data Attributes
|
SA6.0A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SA6.0A
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.0A
This table gives cross-reference parts and alternative options found for SA6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A vs SA5.0A-BP |
SA6.0AT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A vs SA6.0AT |
SA5.0A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA6.0A vs SA5.0A |
SA6.0A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA6.0A vs SA6.0A |
SA5.0A-E3/73 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA6.0A vs SA5.0A-E3/73 |
SA6.0-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A vs SA6.0-TP |
SA6.0 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SA6.0A vs SA6.0 |
SA5.0A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A vs SA5.0A |
SA6.0A | Motorola Mobility LLC | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE | SA6.0A vs SA6.0A |
SA6.0 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA6.0A vs SA6.0 |