Part Details for SA6.0A by MDE Semiconductor Inc
Results Overview of SA6.0A by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A Information
SA6.0A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA6.0A
SA6.0A CAD Models
SA6.0A Part Data Attributes
|
SA6.0A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SA6.0A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA6.0A
This table gives cross-reference parts and alternative options found for SA6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.0A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SA6.0A vs SA6.0A |
SA6.0A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SA6.0A vs SA6.0A |
SA6.0A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SA6.0A vs SA6.0A |
SA6.0A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SA6.0A vs SA6.0A |
SA6.0A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SA6.0A vs SA6.0A |
SA6.0A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SA6.0A vs SA6.0A |
SA6.0A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, | SA6.0A vs SA6.0A |